0464001.DR in Reel by Littelfuse | Electronic Fuses | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0464001.DR

464 Series Fast-Acting 250 V 1 A 12.1 x 4.5 mm SMT SMT NANO2® Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0464001.DR - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 1A
Resistance: 0.0762Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.51A
Dimension: L  12.1mm x W  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$877.50
USD
Quantity
Unit Price
1,500
$0.585
3,000
$0.575
4,500
$0.57
6,000+
$0.565
Product Variant Information section