Manufacturer Part #
04611.25ER
461 Series Slo Blo 600 V 1.25 A 10.10 x 3.12 mm TeleLink® Ceramic Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 04611.25ER - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 04611.25ER - Technical Attributes
Attributes Table
Voltage Rating: | 600V |
Rated Voltage (VAC): | 600VAC |
Response Characteristic: | Slo-Blo |
Current Rating: | 1.25A |
Resistance: | 0.104Ω |
Interrupting Rating: | 60A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 16.5A |
Dimension: | L 10.1mm x W 3.12mm |
Moisture Sensitivity Level: | 1 |
Package Style: | CARTRIDGE |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.138
5,000
$0.137
7,500
$0.136
12,500
$0.134
25,000+
$0.132
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.138 / Stock: 2,500 Qty: 2,500+$0.138 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.138 / Stock: 0 Qty: 2,500+$0.138 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.138 / Stock: 0 Qty: 2,500+$0.138 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.33 / Stock: 25,000 Qty: 2,500+$0.33 Stock: 25,000
Package Qty:
2500 per Reel
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount