Manufacturer Part #
045201.5MRL
452 Series Slo-Blo 125 V 1.5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 045201.5MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 045201.5MRL - Technical Attributes
Attributes Table
Voltage Rating: | 125kV |
Response Characteristic: | Slo-Blo |
Current Rating: | 1.5A |
Resistance: | 0.093Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 3.65A |
Dimension: | L 6.1mm x W 2.69mm |
Moisture Sensitivity Level: | 1 |
Package Style: | CARTRIDGE |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
5,000
$0.315
10,000+
$0.31
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.325 / Stock: 0 Qty: 1,000+$0.325 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.325 / Stock: 0 Qty: 1,000+$0.325 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.325 / Stock: 0 Qty: 1,000+$0.325 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.425 / Stock: 114,000 Qty: 1,000+$0.425 Stock: 114,000
Package Qty:
1000 per Reel
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount