Manufacturer Part #
0452.375MRL
452 Series Slo-Blo 125 V 0.375 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse
Product Specification Section
Littelfuse 0452.375MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0452.375MRL - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Rated Voltage (VAC): | 125VAC |
Response Characteristic: | Slo-Blo |
Current Rating: | 0.375A |
Resistance: | 1.2Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 0.101A |
Dimension: | L 6.1mm x W 2.69mm |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.29
4,000
$0.285
15,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel