text.skipToContent text.skipToNavigation

Manufacturer Part #

0451015.MRL

451 Series Very Fast-Acting 125 V 15 A 6.1 x 2.69 mm NANO2® Ceramic Fuse

Product Specification Section
Littelfuse 0451015.MRL - Technical Attributes
Attributes Table
Voltage Rating: 65V
Rated Voltage (VAC): 65VAC
Response Characteristic: Very Fast Acting
Current Rating: 15A
Resistance: 0.0037Ω
Interrupting Rating: 150A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 97.82A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
49,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$275.00
USD
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
5,000
$0.265
15,000+
$0.26