Manufacturer Part #
0451007.MRL
451 Series Very Fast-Acting 125V 7 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
Product Specification Section
Littelfuse 0451007.MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0451007.MRL - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Response Characteristic: | Very Fast Acting |
Current Rating: | 7A |
Resistance: | 0.009Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 10.32A |
Dimension: | L 6.1mm x W 2.69mm |
Moisture Sensitivity Level: | 1 |
Package Style: | CARTRIDGE |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
4,000
$0.27
15,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount