Manufacturer Part #
0451005.MRL
451 Series Very Fast-Acting 125V 5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
Date Code: | 2444 |
Product Specification Section
Littelfuse 0451005.MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0451005.MRL - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Rated Voltage (VAC): | 125VAC |
Response Characteristic: | Very Fast Acting |
Current Rating: | 5A |
Resistance: | 0.0125Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 5.566A |
Dimension: | L 6.1mm x W 2.69mm |
Moisture Sensitivity Level: | 1 |
Package Style: | CARTRIDGE |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.0884
3,000
$0.0861
5,000
$0.085
20,000
$0.0822
30,000+
$0.0804
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.0884 / Stock: 0 Qty: 1,000+$0.0884 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.0884 / Stock: 1,000 Qty: 1,000+$0.0884 Stock: 1,000
- Reel Qty: 1,000+ / Unit Price: $0.25 / Stock: 0 Qty: 1,000+$0.25 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.25 / Stock: 85,000 Qty: 1,000+$0.25 Stock: 85,000
Package Qty:
1000 per Reel
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount