Manufacturer Part #
0451.100MRL
451 Series Very Fast-Acting 125 V 0.1 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
Product Specification Section
Littelfuse 0451.100MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0451.100MRL - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Response Characteristic: | Very Fast Acting |
Current Rating: | 0.1A |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 6.1mm x W 2.69mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.605
2,000
$0.60
3,000
$0.595
4,000
$0.59
5,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount