text.skipToContent text.skipToNavigation

Manufacturer Part #

0297020.WXNV

297 Series Fast-Acting 32 V 20 A 10.9 x 8.8 mm MINI® Yellow Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0297020.WXNV - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 20A
Resistance: 3.21mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Yellow
Typical Melting I2t (A2sec): 380A
Dimension: L  10.9mm x W  8.8mm
Package Style:  BLADE
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
1
$0.13
250
$0.127
1,000
$0.124
3,000
$0.122
12,500+
$0.116
Product Variant Information section