![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
0287030.PXCN
287 Series Fast-Acting 32 V 30 A 19.05 x 12.19 mm ATOF™ Blade Fuse
Product Specification Section
Littelfuse 0287030.PXCN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0287030.PXCN - Technical Attributes
Attributes Table
Voltage Rating: | 32V |
Response Characteristic: | Fast-Acting |
Current Rating: | 30A |
Resistance: | 1.97mΩ |
Interrupting Rating: | 1000A |
Operating Temp Range: | -40°C to +105°C |
Color: | Green |
Typical Melting I2t (A2sec): | 1510A |
Dimension: | L 19.05mm x W 12.19mm |
Pricing Section
Global Stock:
5,193
Germany (Online Only):
5,193
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.144
250
$0.141
1,000
$0.138
3,000
$0.136
12,500+
$0.13
Product Variant Information section