text.skipToContent text.skipToNavigation

Manufacturer Part #

0287025.PXCN

287 Series Fast-Acting 32 V 25 A 19.05 x 12.19 mm ATOF™ Blade Fuse

Product Specification Section
Littelfuse 0287025.PXCN - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 25A
Resistance: 2.52mΩ
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +105°C
Color: White
Typical Melting I2t (A2sec): 1080A
Dimension: L  19.05mm x W  12.19mm
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$282.00
USD
Quantity
Unit Price
2,000
$0.141
4,000
$0.139
8,000
$0.138
10,000
$0.137
30,000+
$0.134