Manufacturer Part #
0263003.WAT1L
263 Series 250 V 3 A SMT PICO® ll Very Fast-Acting Fuse
Product Specification Section
Littelfuse 0263003.WAT1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
12/06/2022 Details and Download
Part Status:
Active
Active
Littelfuse 0263003.WAT1L - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 250VAC |
Response Characteristic: | Very Fast Acting |
Current Rating: | 3A |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 7.11mm x D 3.94mm |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
3000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole