0251010.MXL in Bag by Littelfuse | Electronic Fuses | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

0251010.MXL

251 Series Very Fast-Acting 125 V 10A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Littelfuse 0251010.MXL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 10A
Resistance: 0.0072Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 25.5A
Dimension: L  7.11mm x D  2.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,902
USA:
1,902
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.26
USD
Quantity
Unit Price
1
$0.255
150
$0.245
500
$0.24
2,000
$0.235
7,500+
$0.225
Product Variant Information section