text.skipToContent text.skipToNavigation

Manufacturer Part #

0229005.HXP

229 Series Slo-Blo 125 V 5 A Ø 4.5 x 14.48 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2301
Product Specification Section
Littelfuse 0229005.HXP - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Slo-Blo
Current Rating: 5A
Operating Temp Range: -55°C to +125°C
Dimension: L  14.48mm x D  4.5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.23
USD
Quantity
Unit Price
1
$0.23
150
$0.225
500
$0.22
2,000
$0.215
7,500+
$0.205