text.skipToContent text.skipToNavigation

Manufacturer Part #

02183.15MXP

218 Series Time Lag 250V 3.15 A Ø 5 x 20 mm Glass Cartridge Fuse

Product Specification Section
Littelfuse 02183.15MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 3.15A
Resistance: 0.0173Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 38.15A
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$39.50
USD
Quantity
Unit Price
200
$0.0395
4,000
$0.0383
15,000
$0.0372
25,000
$0.0368
50,000+
$0.0355