text.skipToContent text.skipToNavigation

Manufacturer Part #

0217004.MXP

217 Series 250 V 4 A × 20 mm Cartridge Glass Fast Acting Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2323
Product Specification Section
Littelfuse 0217004.MXP - Technical Attributes
Attributes Table
Response Characteristic: Fast-Acting
Current Rating: 35A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
28,600
USA:
23,800
Germany (Online Only):
4,800
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.20
USD
Quantity
Unit Price
200
$0.107
3,000
$0.105
5,000
$0.103
15,000
$0.101
25,000+
$0.098