text.skipToContent text.skipToNavigation

Manufacturer Part #

021506.3MXP

215 Series Time Lag 250V 6.3 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2230
Product Specification Section
Littelfuse 021506.3MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 6.3A
Resistance: 0.0108Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 128.75A
Dimension: L  20mm x D  5mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
1,053
USA:
1,053
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.33
USD
Quantity
Unit Price
1
$0.325
125
$0.315
400
$0.31
1,500
$0.30
5,000+
$0.285