text.skipToContent text.skipToNavigation

Manufacturer Part #

021506.3MXESPP

FUSE 250V 5x20 Single PGT HBC 6.3A

Product Specification Section
Littelfuse 021506.3MXESPP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 6.3A
Resistance: 10.8mΩ
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 128.75A
Dimension: L  20mm x D  5.2mm
Package Style:  CARTRIDGE
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$260.00
USD
Quantity
Unit Price
100
$0.26
3,000
$0.26
4,000
$0.26
10,000
$0.26
15,000+
$0.26