text.skipToContent text.skipToNavigation

Manufacturer Part #

021501.6MXP

215 Series Time Lag 250 V 1.6 A Ø 5 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 021501.6MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1.6A
Resistance: 0.0707Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Trip Current: 1500A
Typical Melting I2t (A2sec): 6.83A
Dimension: L  5.2mm x W  20mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
200
$0.46
2,000
$0.455
3,000
$0.45
5,000+
$0.44
Product Variant Information section