Manufacturer Part #
0154002.DR
154 Series Fast-Acting 125 V 2 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
Product Specification Section
Littelfuse 0154002.DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0154002.DR - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Rated Voltage (VAC): | 125VAC |
Response Characteristic: | Fast-Acting |
Current Rating: | 2A |
Operating Temp Range: | -55°C to +125°C |
Color: | Tan |
Typical Melting I2t (A2sec): | 0.53A |
Dimension: | L 9.73mm x W 5.03mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.95
3,000+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount