text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.2511

SPT Series 150 V 5 A Cartridge Ceramic Slow Blow Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
SCHURTER 0001.2511 - Technical Attributes
Attributes Table
Voltage Rating: 150V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 5A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 97.5A
Dimension: L  20mm x D  5mm
Storage Temperature Range: 0°C to 60°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
5,840
USA:
970
Germany (Online Only):
4,870
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$4.35
USD
Quantity
Web Price
10
$0.435
150
$0.41
500
$0.395
1,500
$0.385
5,000+
$0.355
Product Variant Information section