
Manufacturer Part #
PU-20KS10KTVA
PU-20KX10KTXX Series 90 to 305 VAC 15 kA Surge & Transient Protection
Product Specification Section
Inventronics PU-20KS10KTVA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics PU-20KS10KTVA - Technical Attributes
Attributes Table
Actuator Type: | Round |
Operating Temp Range: | -40°C to +85°C |
Rated Current: | 10kA |
Rated Voltage (VAC): | 277VAC |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$13.19
4
$13.00
10
$12.87
25
$12.75
40+
$12.56
Product Variant Information section
Available Packaging
Package Qty:
160 per Box
Mounting Method:
Chassis Mount