text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393253-2

W68 Series 15 A 277 VAC 2 Pole White Toggle Magnetic Hydraulic Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
TE Connectivity 3-1393253-2 - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 15A
Type: Magnetic
Mounting Method: Panel Mount
Features & Applications

The 3-1393253-2 is a 2 pole white toggle magnetic hydraulic circuit breaker. It is having an operating temperature range of -40° C to +85° C.

Features:

  • Designed for the international market. UL Recognized (UL1077 and UL1500), CSA Accepted and VDE approved.
  • Ratings to 50 amps.
  • Heavy duty #10-32 stud connections. (W9)
  • Quick-connect or screw terminals. (W6)
  • Optional 10 amp auxiliary switch.
  • Several delay curve options.
  • Choice of toggle or rocker actuator per pole or per unit (W6).
  • Optional relay/remote trip pole available.
  • Trip-free operation.

 

 

Pricing Section
Global Stock:
46
USA:
46
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$74.27
USD
Quantity
Unit Price
1
$74.27
2
$73.35
3
$72.82
5
$72.15
10+
$70.74
Product Variant Information section