
Manufacturer Part #
3-1393250-8
W28 Series 5 A 32 V 1 Pole Push to Reset Fuseholder Thermal Circuit Breaker
Product Specification Section
TE Connectivity 3-1393250-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-1393250-8 - Technical Attributes
Attributes Table
Actuator Type: | Push-To-Reset |
No of Poles: | 1 |
Rated Current: | 5A |
Rated Voltage: | 32V |
Rated Voltage (VAC): | 250VAC |
Type: | Thermal |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
800
USA:
800
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$2.55
15
$2.49
30
$2.47
100
$2.42
200+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
600 per
Mounting Method:
Panel Mount