3-1393250-7 in Box by TE Connectivity | Circuit Breakers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393250-7

W28 Series 4 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
TE Connectivity 3-1393250-7 - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 4A
Rated Voltage: 32V
Rated Voltage (VAC): 250VAC
Type: Thermal
Mounting Method: Panel Mount
Features & Applications
The 3-1393250-7(W28-XQ1A-4) is a 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker.

The W28 series is UL 1077 Recognized as Supplementary Protectors, File E69543, and CSA Accepted as Supplementary Protectors (Appliance Component Protectors), File LR15734. W28 breakers are VDE approved for use in office equipment (AC loads only) and provides 8 mm isolation. 16 amp and 20 amp models do not have VDE approvals at present.

Features:

  • Push to reset.
  • Approved to many international standards.
  • Replaces slow blow glass cartridge fuse.
  • Labor-saving snap-in mounting.
  • Button extends for visual trip indication.

 

 

 
Read More...
Pricing Section
Global Stock:
2,200
USA:
2,200
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.41
USD
Quantity
Unit Price
1
$2.41
20
$2.36
40
$2.34
125
$2.30
250+
$2.25
Product Variant Information section