2D30UM in Bag by Altech Corporation | Circuit Breakers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2D30UM

UM Series Dual Pole 30 A D-Trip DIN Rail Thermal Magnetic Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Altech Corporation 2D30UM - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 30A
Rated Voltage: 60V
Rated Voltage (VAC): 480VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
7
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
6
Total
$127.20
USD
Quantity
Unit Price
6
$31.80
12
$31.54
18
$31.39
24
$31.28
30+
$30.94
Product Variant Information section