text.skipToContent text.skipToNavigation

Manufacturer Part #

2C1UM

UM Series Dual Pole 1 A C-Trip UL508 Listed DIN Rail Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2C1UM - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 1A
Rated Voltage: 80V
Rated Voltage (VAC): 277VAC
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
83
Factory Lead Time:
20 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$197.28
USD
Quantity
Unit Price
1
$33.65
3
$33.12
5
$32.88
10
$32.55
20+
$32.04
Product Variant Information section