2C1UL in Bulk by Altech Corporation | Circuit Breakers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2C1UL

UL Series Dual Pole 1 A 277 VAC C-Trip Miniature Molded Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Altech Corporation 2C1UL - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 1A
Rated Voltage (VAC): 277VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
80
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$45.77
USD
Quantity
Unit Price
1
$45.77
3
$45.02
4
$44.82
10
$44.20
15+
$43.59
Product Variant Information section