text.skipToContent text.skipToNavigation

Manufacturer Part #

2C15UL

UL Series 2 Pole 15 A 480 Y/277 VAC C-Trip Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2C15UL - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 15A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
27
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$278.46
USD
Quantity
Unit Price
1
$47.39
3
$46.61
4
$46.41
10
$45.77
15+
$45.14
Product Variant Information section