text.skipToContent text.skipToNavigation

Manufacturer Part #

2C03UL

0.3A, C CHAR, 2POLE 480Y/277VAC,UL489

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2C03UL - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 300mA
Rated Voltage (VAC): 480VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$47.39
USD
Quantity
Unit Price
1
$47.39
3
$46.61
4
$46.41
10
$45.77
15+
$45.14
Product Variant Information section