Manufacturer Part #
2-1393250-7
W28 Series 12 A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
Product Specification Section
TE Connectivity 2-1393250-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-1393250-7 - Technical Attributes
Attributes Table
No of Poles: | 1 |
Rated Current: | 12A |
Type: | Thermal |
Mounting Method: | Panel Mount |
Features & Applications
The 2-1393250-7 is a part of W28 Series 12 A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker.
Features:
- Product Type = Circuit Breaker
- Series = W28
- Actuator Style = Push to Reset
- Button Color = Black
- Current Rating (A) = 12
- Operating Voltage, Max. = 32 VDC, 250 VAC
- Number of Poles = 1
- Bezel Color = Black with White Rate Marking
- Trip Time at 200% = 2.2 to 15 Seconds
- Circuit Function = Series Trip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
100
$2.60
200
$2.55
300
$2.52
400+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount