text.skipToContent text.skipToNavigation

Manufacturer Part #

1G10UM

1G10UM Single Pole 10 A G Trip Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 1G10UM - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 10A
Type: Thermal
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
20 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$190.92
USD
Quantity
Unit Price
12
$15.91
24
$15.79
36
$15.73
48
$15.68
60+
$15.54
Product Variant Information section