1D6UM in Bag by Altech Corporation | Circuit Breakers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1D6UM

V-EA-Series 3 pole E-Trip 6 A Thermal Magnetic Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Altech Corporation 1D6UM - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 1
Operating Temp Range: -25°C to +55°C
Rated Current: 6A
Rated Voltage: 42V
Rated Voltage (VAC): 277VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
47
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
12
Total
$63.32
USD
Quantity
Unit Price
12
$15.83
24
$15.72
36
$15.66
48
$15.61
60+
$15.47
Product Variant Information section