text.skipToContent text.skipToNavigation

Manufacturer Part #

1D4UM

UM Series 4 A Single Pole D-Trip Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 1D4UM - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 4A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.76
USD
Quantity
Unit Price
1
$16.76
3
$16.55
10
$16.33
20
$16.20
40+
$15.96
Product Variant Information section