
Manufacturer Part #
1D3UM
UM Series 3 A Single Pole D-Trip Circuit Breaker
Product Specification Section
Altech Corporation 1D3UM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
05/24/2023 Details and Download
Our UL/DL, UM, and UR series circuit breakers, which have been manufactured by Doepke for the past three years, will now start arriving with updated printing.The ABL brand logo currently in use will transition to the Doepke brand logo over the coming months. The only change is the logo from ABL to Doepke.? Physical appearance will stay the same along with part numbers.? On the front, only the brand will change from ABL to Doepke (See figure 1)
Part Status:
Active
Active
Altech Corporation 1D3UM - Technical Attributes
Attributes Table
Actuator Type: | Lever |
Moisture Sensitivity Level: | 1 |
No of Poles: | 1 |
Rated Current: | 3A |
Type: | Thermal Magnetic |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
12
$15.83
24
$15.72
36
$15.66
48
$15.61
60+
$15.47
Product Variant Information section
Available Packaging
Package Qty:
12 per Bag
Mounting Method:
DIN Rail Mount