1D16UM in Box by Altech Corporation | Circuit Breakers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1D16UM

UM Series Single Pole 16 A D-Trip DIN Rail Thermal Magnetic Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Altech Corporation 1D16UM - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 1
Operating Temp Range: -25°C to +55°C
Rated Current: 16A
Rated Voltage: 42V
Rated Voltage (VAC): 480VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
107
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.24
USD
Quantity
Unit Price
1
$16.24
3
$16.04
10
$15.82
20
$15.70
40+
$15.47
Product Variant Information section