text.skipToContent text.skipToNavigation

Manufacturer Part #

VBH2032-1

Vertical Through Hole Polyamide CR2032 Safety UL Battery Holder

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Renata Batteries VBH2032-1 - Technical Attributes
Attributes Table
Dimension: H  18.3mm x L  23mm x W  6.1mm
Mounting Method: Through Hole
Features & Applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The VBH2032-1 is a vertical battery holder for the CR2032 cell battery.  It has an overall length of 23.0 mm, width of 6.1 mm and a height of 24.1 mm. The VBH2032-1 is made of a flame retardant Polyamide with a temperature rating of -30°F to 70°F.

Pricing Section
Global Stock:
3,938
USA:
3,938
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.20
USD
Quantity
Unit Price
40
$0.56
80
$0.55
300
$0.535
500
$0.525
1,000+
$0.51
Product Variant Information section