SMTU2450N-LF.TR in Reel by Renata Batteries | Battery Holders & Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTU2450N-LF.TR

1 Position 24 mm Liquid Crystal Polymer SMT Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Renata Batteries SMTU2450N-LF.TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 24.5 mm
Mounting Style: Horizontal
Termination Style: Horizontal to PCB
Mounting Method: Surface Mount
Features & Applications

Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$239.75
USD
Quantity
Unit Price
350
$0.685
700
$0.67
1,050+
$0.66
Product Variant Information section