text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTU2032-LF.TR

Surface Mount CR2032 Battery Holder Tape and Reel

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Date Code: 2131
Product Specification Section
Renata Batteries SMTU2032-LF.TR - Technical Attributes
Attributes Table
Dimension: H  5.4mm x L  28.5mm x W  20mm
Mounting Method: Surface Mount
Features & Applications

Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.73
USD
Quantity
Unit Price
1
$0.73
5
$0.655
30
$0.575
100
$0.515
250+
$0.475