PB-621SR13-TF(TI) in Reel by JST | Battery Holders & Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-621SR13-TF(TI)

Conn Battery Holder 1 POS Solder ST SMD 2 Terminal 1 Port

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
JST PB-621SR13-TF(TI) - Technical Attributes
Attributes Table
Battery Cell Size: Button
Dimension: H  2.8mm x L  6.7mm x W  9mm
Mounting Style: Straight
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$680.00
USD
Quantity
Unit Price
2,000
$0.34
4,000+
$0.33
Product Variant Information section