NL5077-LF in Bag by Renata Batteries | Battery Holders & Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NL5077-LF

1 Position 24.5 mm Polyamide Nickel Plating Battery Holder

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries NL5077-LF - Technical Attributes
Attributes Table
Battery Cell Size: Coin 24.5 mm
Mounting Style: Vertical
Termination Style: Vertical / PC Through Hole
Mounting Method: Through Hole
Features & Applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders have a flammability rating to UL 94 V-2. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

The NL5077-LF is a horizontal battery holder for the CR2450N and CR2477N cell batteries.  It has an overall length of 30.0 mm, width of 29.25 mm and a height of 8.4 mm. The NL5077-LF is made of Polyamide 66 with a flammability rating of UL 94 V-2.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$101.00
USD
Quantity
Unit Price
50
$2.02
100
$2.00
150
$1.99
200
$1.98
250+
$1.95