HU2430-LF in Tray by Renata Batteries | Battery Holders & Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HU2430-LF

Through Hole CR2430 Battery Holder

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Renata Batteries HU2430-LF - Technical Attributes
Attributes Table
Battery Cell Size: Coin 24.5 mm
Mounting Style: Horizontal
Termination Style: Horizontal to PCB
Mounting Method: Through Hole
Features & Applications
Renata's comprehensive program of battery holders for lithium button cells is available as horizontal or vertical versions with through-hole or SMT-design.

As a leading producer of miniature batteries, Renata has created a holder program for highest quality requirements, such as low contact resistance, safe retention of the button cells and state-of-the-art solderability.

Renata's battery holders are heat resistant with a flammability rating to UL 94 V-0. These battery holders offer easy and fast replacement of batteries and are designed for automatic “pick and place” mounting.

Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$25.75
USD
Quantity
Unit Price
50
$0.515
150
$0.505
250
$0.495
750
$0.485
1,250+
$0.47
Product Variant Information section