HU1632-LF in Tray by Renata Batteries | Battery Holders & Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HU1632-LF

Through Hole CR1632 Battery Holder

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries HU1632-LF - Technical Attributes
Attributes Table
Battery Cell Size: Coin 16 mm
Mounting Style: Horizontal
Termination Style: Horizontal to PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
Total
$367.50
USD
Quantity
Unit Price
1
$0.83
30
$0.81
100
$0.785
200
$0.77
500+
$0.735
Product Variant Information section