text.skipToContent text.skipToNavigation

Manufacturer Part #

HH-3632

HH Series 2 - AA 6 inch Lead Polypropylene Battery Holder

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries HH-3632 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Mounting Style: Panel Mount
Termination Style: Wire
Mounting Method: Panel Mount
Features & Applications
The HH series offers a wide range of battery holders and clips.  The holders are made of polypropylene.  The battery clip is made of flexible vinyl. All have 26 ga. 6 inch long leads.The HH-3632 is a two AA lead polypropylene battery holder with a six inch lead.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
97
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.39
USD
Quantity
Unit Price
1
$1.39
25
$1.37
75
$1.35
150
$1.34
400+
$1.30
Product Variant Information section