text.skipToContent text.skipToNavigation

Manufacturer Part #

6339488-1

A Series Vertical Battery Connector Assy Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2144
Product Specification Section
TE Connectivity 6339488-1 - Technical Attributes
Attributes Table
Dimension: H  26.42mm x L  22.94mm x W  7.62mm
Mounting Style: Vertical
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,499
USA:
2,799
Germany (Online Only):
1,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.50
USD
Quantity
Web Price
50
$1.13
150
$1.09
500
$1.04
1,000
$1.02
2,000+
$0.965