Manufacturer Part #
628
Spring and PC Button Battery Contact for Single A Cell
Product Specification Section
Keystone 628 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 628 - Technical Attributes
Attributes Table
Battery Cell Size: | AA |
Mounting Style: | Snap On |
Termination Style: | Right Angle / PC Through Hole |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
27,427
USA:
1,496
Germany (Online Only):
25,931
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.80
30
$0.775
100
$0.755
200
$0.74
500+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole