text.skipToContent text.skipToNavigation

Manufacturer Part #

5330TR

Battery Contact on tape and reel

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 5330TR - Technical Attributes
Attributes Table
Dimension: H  9.86mm x L  12.7mm x W  5.08mm
Termination Style: Tab
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,800
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$500.00
USD
Quantity
Unit Price
800+
$0.625
Product Variant Information section