text.skipToContent text.skipToNavigation

Manufacturer Part #

3008TR

Thick Phosphor Bronze Tin Nickel Plate SMT Coin Cell Retainer Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Keystone 3008TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 24 mm
Dimension: H  5.8mm x L  22.6mm x W  35.6mm
Mounting Style: Clip
Termination Style: Screw
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
On Order:
0
Factory Stock:Factory Stock:
22,300
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$83.00
USD
Quantity
Web Price
200
$0.415
800
$0.40
3,000
$0.385
6,000
$0.375
15,000+
$0.36
Product Variant Information section