text.skipToContent text.skipToNavigation

Manufacturer Part #

2460

PC Mount AA Cell Plastic Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Keystone 2460 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Mounting Style: Snap On
Termination Style: Horizontal to PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,665
USA:
3,090
Germany (Online Only):
1,575
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.12
USD
Quantity
Unit Price
1
$1.12
30
$1.10
75
$1.09
200
$1.07
400+
$1.05
Product Variant Information section