text.skipToContent text.skipToNavigation

Manufacturer Part #

209

Snap-On Battery Contact for Molded Case for A / AA Cells

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2331
Product Specification Section
Keystone 209 - Technical Attributes
Attributes Table
Battery Cell Size: AA
Mounting Style: Snap On
Termination Style: Horizontal to PCB
Mounting Method: Case Mount
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's entire line of economical and reliable battery contacts, consisting of leaf spring, coil spring and button type designs, are ideal for use with electronic products having molded-in battery compartments. These battery contacts are offered in "slide-in" and "snap-on" designs and are manufactured from steel with nickel plate. They are available in single and dual variations and are offered for "A", "AA", "AAA", "AAAA", & "N" cell sizes.

The Keystone 209 is a snap-on mount single leaf spring battery contact for the A and AA cell size battery.
Pricing Section
Global Stock:
20,815
USA:
330
Germany (Online Only):
20,485
41,762
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.171
150
$0.168
500
$0.164
1,500
$0.161
5,000+
$0.154